Time-delay electric fuse, 10A current rating, 250VAC voltage rating, and 100A interrupting rating. Features a glass body, nickel-plated contacts, and a 5x20mm fuse size. Operates within a temperature range of -55°C to 125°C with a maximum power dissipation of 4W. RoHS compliant for general circuit protection applications.
Schurter 0034.3127 technical specifications.
| Blow Characteristic | TIME DELAY |
| Body Material | Glass |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Diameter | 5mm |
| Fuse Current | 10A |
| Fuse Size | 5 x 20mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4W |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder, Clip |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Dissipation | 4W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FST |
| Size | 20mm |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0034.3127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
