
Time delay electric fuse, 16A current rating, 250VAC voltage rating, and 160A interrupting rating. Features a glass body, nickel plated contacts, and a 5x20mm fuse size. Designed for inline or holder mounting with clip termination. RoHS compliant and operates within a temperature range of -55°C to 125°C.
Schurter 0034.3129 technical specifications.
| Blow Characteristic | TIME DELAY |
| Body Material | Glass |
| Contact Plating | Nickel |
| Current Rating | 16A |
| Diameter | 5mm |
| Fuse Current | 16A |
| Fuse Size | 5 x 20mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder, Surface Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Dissipation | 3.3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FST 5x20 |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.032452oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0034.3129 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
