Schurter 0034.3985 technical specifications.
| Approvals | UL, CSA |
| Current Rating | 750mA |
| Length | 0.787inch |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | FSD 5x20 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| Weight | 0.032452oz |
| RoHS | Not Compliant |
Download the complete datasheet for Schurter 0034.3985 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.