Subminiature fast-acting fuse, 630mA current rating at 125V AC/DC. Features radial leads with tin plating, a thermoplastic body, and through-hole PCB mounting. Operates across a -55°C to 85°C temperature range with a 180mV dropout voltage. Compliant with UL, CSA, IEC, and EN standards, this lead-free component is supplied in bulk packaging.
Schurter 0034.4217 technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Body Material | Thermoplastic |
| Package/Case | Radial |
| Contact Plating | Tin |
| Current | 630mA |
| Current Rating | 630mA |
| Diameter | 6.4mm |
| Dropout Voltage | 180mV |
| Lead Free | Lead Free |
| Lead Length | 4.3mm |
| Length | 0.346inch |
| Material | Copper, Tin, Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MSF 125 |
| Termination | Radial |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.011993oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0034.4217 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.