Subminiature fast-acting fuse with a 1.25A current rating and 125V voltage rating. Features a thermoplastic body, radial termination, and tin-plated copper leads. Designed for through-hole or PCB mounting, operating within a temperature range of -55°C to 85°C. Approvals include cURus, UL, CSA, IEC, and EN.
Schurter 0034.4222 technical specifications.
| Approvals | cURus, UL, CSA, IEC, EN |
| Body Material | Thermoplastic |
| Package/Case | Radial |
| Contact Plating | Tin |
| Current | 1.25A |
| Current Rating | 1.25A |
| Diameter | 6.4mm |
| Dropout Voltage | 150mV |
| Height | 0.346inch |
| Lead Free | Lead Free |
| Lead Length | 4.3mm |
| Length | 0.346inch |
| Material | Copper, Tin, Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MSF 125 |
| Termination | Radial |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.011993oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0034.4222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.