Schurter 0034.4286 technical specifications.
| Approvals | cURus |
| Package/Case | Radial |
| Current Rating | 3.15A |
| Diameter | 6.4mm |
| Flammability Rating | UL94 V-0 |
| Height | 0.346inch |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | MSF 125 |
| Termination | Radial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.012699oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0034.4286 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.