Schurter 0034.4555 technical specifications.
| Approvals | cURus |
| Package/Case | Radial |
| Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MSF 125 |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0034.4555 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.