Schurter 0034.4641 technical specifications.
| Body Material | Thermoplastic |
| Package/Case | Radial |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | MSF 125 |
| Termination | Radial |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.015521oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0034.4641 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.