Schurter 0034.4707 technical specifications.
| Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Series | MSA |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0034.4707 to view detailed technical specifications.
No datasheet is available for this part.