Schurter 0034.4915 technical specifications.
| Package/Case | Radial |
| Current Rating | 400mA |
| Length | 0.346inch |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Termination | Radial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.011288oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0034.4915 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.