Schurter 0034.5040 technical specifications.
| Body Material | Glass |
| Contact Plating | Nickel |
| Current | 500mA |
| Current Rating | 500mA |
| Diameter | 5.2mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FTT 5x20 |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.035274oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0034.5040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.