Schurter 0034.5047.TR technical specifications.
| Approvals | cULus |
| Current Rating | 2.5A |
| Diameter | 5.2mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Series | FTT 5x20 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0034.5047.TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.