Schurter 0034.5109 technical specifications.
| Approvals | UL, CSA |
| Body Material | Glass |
| Current Rating | 150mA |
| Diameter | 6.35mm |
| Lead Free | Lead Free |
| Length | 1.252inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.16W |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FSF 6.3x32 |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.08113oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0034.5109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.