Schurter 0034.5233.TR technical specifications.
| Approvals | UL, CSA |
| Body Material | Glass |
| Contact Plating | Nickel |
| Current Rating | 2.5A |
| Diameter | 6.35mm |
| Length | 31.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Holder |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | FST 6.3x32 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| Weight | 0.003527oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0034.5233.TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
