Schurter 0034.5234 technical specifications.
| Current Rating | 2.8A |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0034.5234 to view detailed technical specifications.
No datasheet is available for this part.