Schurter 0034.5244.PT technical specifications.
| Approvals | UL, CSA |
| Current Rating | 8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | FST 6.3x32 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0034.5244.PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.