Schurter 0034.5247 technical specifications.
| Body Material | Glass |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Diameter | 6.35mm |
| Length | 31.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Series | FST |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0034.5247 to view detailed technical specifications.
No datasheet is available for this part.