Schurter 0034.5612.11 technical specifications.
| Approvals | VDE, cURus |
| Blow Characteristic | TIME DELAY |
| Body Material | Glass |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current | 315mA |
| Current Rating | 315mA |
| Diameter | 5.2mm |
| Fuse Current | 315mA |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD-FST |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.035274oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0034.5612.11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
