
Radial leaded PTC resettable fuse for overcurrent protection. Features a 50mA current rating and a 250V maximum voltage rating (AC/DC). Constructed with a thermoplastic body and tin-plated contacts, this component has a body diameter and height of 8.5mm. Operating temperature range is -55°C to 125°C with a maximum power dissipation of 110mW. UL94 V-0 flammability rating and RoHS compliant.
Schurter 0034.6001 technical specifications.
| Body Diameter | 8.5mm |
| Body Height | 8.5mm |
| Body Material | Thermoplastic |
| Package/Case | Radial |
| Contact Plating | Tin |
| Current | 50mA |
| Current Rating | 50mA |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 50mA |
| Fuse Size | 8.5 X 8.5mm |
| Lead Free | Lead Free |
| Lead Length | 4.3mm |
| Length | 0.335inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110mW |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 110mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSF 250 |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.014815oz |
| Wire/Cable Diameter | 0.64mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0034.6001 to view detailed technical specifications.
No datasheet is available for this part.
