Schurter 0034.6001L technical specifications.
| Mounting | Through Hole |
| Fuse Size (mm) | 8.5 X 8.5 |
| Number of Terminals | 2 |
| Terminal Pitch (mm) | 5.08 |
| Product Height (mm) | 8.5 |
| Product Diameter (mm) | 8.5 |
| Seated Plane Height (mm) | 8.5 |
| Termination Style | Radial |
| Current Rating | 0.05A |
| Type | Subminiature |
| Voltage Rating | 250V |
| Acting | Fast |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Melting I2t | 0.0004A²s |
| Cage Code | S3629 |
| EU RoHS | Yes |
| HTS Code | 8536100040 |
| Schedule B | 8536100040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schurter 0034.6001L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.