
Subminiature fast-acting fuse with a 250mA current rating and 250V AC/DC voltage rating. Features a thermoplastic body with a 8.5mm diameter and 8.5mm height, and radial leads with tin plating. Approved by VDE, cURus, and CCC, this fuse is UL94 V-0 flammability rated and operates within a -55°C to 85°C temperature range. RoHS compliant and lead-free, it is suitable for through-hole mounting.
Schurter 0034.6038 technical specifications.
| Approvals | VDE, cURus, CCC |
| Body Diameter | 8.5mm |
| Body Height | 8.5mm |
| Body Material | Thermoplastic |
| Package/Case | Radial |
| Contact Plating | Tin |
| Current | 250mA |
| Current Rating | 250mA |
| Diameter | 8.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 0.335inch |
| Lead Free | Lead Free |
| Length | 0.335inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MSF 250 |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.017637oz |
| Wire/Cable Diameter | 0.64mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0034.6038 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.