Schurter 0034.6046 technical specifications.
| Current Rating | 1.6A |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0034.6046 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.