Subminiature fast-acting fuse with a 5A current rating and 250V AC/DC voltage rating. Features a 8.5mm x 8.5mm thermoplastic body and radial termination for through-hole mounting. Operates across a wide temperature range from -55°C to 85°C and boasts UL94 V-0 flammability. This lead-free, RoHS-compliant component is supplied in bulk packaging.
Schurter 0034.6051 technical specifications.
| Body Diameter | 8.5mm |
| Body Height | 8.5mm |
| Body Material | Thermoplastic |
| Package/Case | Radial |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 5A |
| Current Rating | 5A |
| Diameter | 8.5mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 0.335inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MSF 250 |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.017637oz |
| Wire/Cable Diameter | 0.64mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0034.6051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
