
Subminiature fast-acting fuse with a 250V AC/DC voltage rating and 500mA current rating. Features a 8.5mm x 8.5mm thermoplastic body, radial termination, and through-hole mounting. Operates within a -40°C to 85°C temperature range and boasts a UL94 V-0 flammability rating. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Schurter 0034.6071 technical specifications.
| Body Diameter | 8.5mm |
| Body Height | 8.5mm |
| Body Material | Thermoplastic |
| Package/Case | Radial |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Diameter | 8.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 0.335inch |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MSF 250 |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.017637oz |
| Wire/Cable Diameter | 0.64mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0034.6071 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.