Subminiature fast-acting fuse, 2A current rating, 250V AC/DC voltage rating. Features a thermoplastic body with radial termination, measuring 8.5mm x 8.5mm. Operates within a temperature range of -40°C to 85°C with a maximum power dissipation of 1.36W. Approvals include VDE, cULus, and CCC. Packaged in tape and reel, 750 units per package, and is RoHS compliant.
Schurter 0034.6077 technical specifications.
| Approvals | VDE, cULus, CCC |
| Body Diameter | 8.5mm |
| Body Height | 8.5mm |
| Body Material | Thermoplastic |
| Package/Case | Radial |
| Contact Plating | Tin |
| Current Rating | 2A |
| Fuse Size | 8.5 X 8.5mm |
| Height | 0.335inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.36W |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MSF 250 |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.017637oz |
| Wire/Cable Diameter | 0.64mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0034.6077 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.