
Subminiature slow-blow fuse with a 80mA current rating and 250V AC voltage rating, suitable for PCB through-hole mounting. Features a 8.5mm x 8.5mm thermoplastic body with radial leads and tin plating. Operates across a wide temperature range from -55°C to 125°C and holds multiple international approvals including VDE, UL, and CSA.
Schurter 0034.6604 technical specifications.
| Approvals | VDE, cURus, CCC, KC, UL, CSA, IEC, EN |
| Body Diameter | 8.5mm |
| Body Height | 8.5mm |
| Body Material | Thermoplastic |
| Package/Case | Radial |
| Contact Plating | Tin |
| Current Rating | 80mA |
| Dropout Voltage | 360mV |
| Height | 0.335inch |
| Lead Length | 4.3mm |
| Length | 8.5mm |
| Material | Plastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MST 250 |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.015873oz |
| Wire/Cable Diameter | 0.64mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0034.6604 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.