Time-delay electric fuse, 1A current rating, 250VAC/125VDC voltage rating, and 35A interrupt rating. Features a thermoplastic body, tin-plated radial leads for through-hole PCB mounting, and a 8.5mm x 8.5mm fuse size. Operates within a -55°C to 125°C temperature range with 500mW power dissipation. Approvals include UL, CSA, IEC, and EN, with RoHS compliance.
Schurter 0034.6615 technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Blow Characteristic | TIME DELAY |
| Body Diameter | 8.5mm |
| Body Height | 8.5mm |
| Body Material | Thermoplastic |
| Package/Case | Radial |
| Contact Plating | Tin |
| Current Rating | 1A |
| Dropout Voltage | 70mV |
| Fuse Current | 1A |
| Fuse Size | 8.5 X 8.5mm |
| Lead Free | Lead Free |
| Lead Length | 4.3mm |
| Length | 8.5mm |
| Material | Plastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MST 250 |
| Size | 8.5mm |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.015873oz |
| Wire/Cable Diameter | 0.64mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0034.6615 to view detailed technical specifications.
No datasheet is available for this part.