Subminiature slow-blow fuse, 63mA current rating at 250V AC (125V DC). Features radial leads with 0.64mm wire diameter and tin plating. Housed in an 8.5mm x 8.5mm thermoplastic box, this through-hole mount component operates from -55°C to 125°C. Approvals include VDE, cURus, CCC, and KC.
Schurter 0034.6703 technical specifications.
| Approvals | VDE, cURus, CCC, KC |
| Body Diameter | 8.5mm |
| Body Height | 8.5mm |
| Body Material | Thermoplastic |
| Package/Case | Radial |
| Contact Plating | Tin |
| Current | 63mA |
| Current Rating | 63mA |
| Height | 0.335inch |
| Lead Free | Lead Free |
| Length | 0.335inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MST 250 |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.018695oz |
| Wire/Cable Diameter | 0.64mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0034.6703 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.