Subminiature slow-blow fuse, 125mA current rating, 250V AC voltage rating, and 125V DC rated voltage. Features a thermoplastic body with tin-plated radial terminals for through-hole mounting. Dimensions are 8.5mm x 8.5mm, with a maximum power dissipation of 180mW and operating temperature range of -55°C to 125°C. RoHS compliant and available in bulk packaging.
Schurter 0034.6706 technical specifications.
| Body Diameter | 8.5mm |
| Body Height | 8.5mm |
| Body Material | Thermoplastic |
| Package/Case | Radial |
| Contact Plating | Tin |
| Current | 125mA |
| Current Rating | 125mA |
| Fuse Size | 8.5 X 8.5mm |
| Length | 0.335inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 180mW |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MST 250 |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.018695oz |
| Wire/Cable Diameter | 0.64mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0034.6706 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.