Schurter 0034.6805 technical specifications.
| Package/Case | Radial |
| Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Power Dissipation | 170mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0034.6805 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.