Subminiature slow-blow fuse, 4A current rating, 250V AC voltage rating, and 125V DC rated voltage. Features a thermoplastic body with radial leads, measuring 8.5mm x 8.5mm. Operates across a temperature range of -55°C to 125°C. RoHS compliant with VDE, cURus, CCC, PSE, and KC approvals.
Schurter 0034.6821 technical specifications.
| Approvals | VDE, cURus, CCC, PSE, KC |
| Body Diameter | 8.5mm |
| Body Height | 8.5mm |
| Body Material | Thermoplastic |
| Package/Case | Radial |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 4A |
| Height | 0.335inch |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MST 250 |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.018695oz |
| Wire/Cable Diameter | 0.64mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0034.6821 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.