Schurter 0034.6823 technical specifications.
| Approvals | VDE, cURus, KC |
| Package/Case | Radial |
| Contact Plating | Tin |
| Current Rating | 6.3A |
| Height | 0.335inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MST 250 |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 63V |
| Weight | 0.018695oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0034.6823 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.