Schurter 0034.6979 technical specifications.
| Current Rating | 2.5A |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0034.6979 to view detailed technical specifications.
No datasheet is available for this part.