Schurter 0034.7421 technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Current Rating | 5A |
| Height | 0.315inch |
| Length | 0.335inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Series | FWF |
| Voltage Rating (AC) | 125V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0034.7421 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.