Schurter 0034.9858 technical specifications.
| Current | 6.3A |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Length | 20mm |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Box |
| Series | SP, FST |
| Voltage Rating (AC) | 250V |
| Weight | 14.144859oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0034.9858 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.