Schurter 0034.9876 technical specifications.
| Current | 5A |
| Current Rating | 80mA |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Box |
| Series | MST250, MSF250 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| Weight | 7.019518oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0034.9876 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.