Schurter 0035.0666 technical specifications.
| Contact Plating | Tin |
| Current | 10mA |
| Current Rating | 10mA |
| Length | 25.3mm |
| Luminous Intensity | 12mcd |
| Mount | Panel |
| Package Quantity | 50 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | LFM |
| Termination | Solder |
| Voltage | 12V |
| Voltage Rating | 12V |
| Weight | 0.126986oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0035.0666 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.