Schurter 0041.0411 technical specifications.
| Current Rating | 80mA |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | SDK |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 50V |
| Weight | 0.040565oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0041.0411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.