Illuminated pushbutton switch featuring SPDT/SPST momentary contact and a rectangular button. Rated for 5A at 250VAC/250VDC, it offers 50,000 electrical cycles and 2,000,000 mechanical cycles. Contact material includes nickel and silver with gold plating, and termination is via solder for panel mounting. Operating temperature range is -40°C to 55°C with IP40 protection.
Schurter 0041.2301 technical specifications.
| Actuator Length | 1.6mm |
| Contact Material | Nickel, Silver |
| Contact Plating | Gold |
| Current Rating | 5A |
| Electrical Life | 50000Cycles |
| Illumination Type | Lamp |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 2000000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | EMF |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.388014oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0041.2301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.