Illuminated pushbutton switch featuring a momentary SPDT contact configuration with N.O./N.C. functionality. Rated for 5A at 250VAC/250VDC, this panel-mount switch offers a 250V voltage rating and a 200mA contact current rating. It boasts a mechanical life of 2,000,000 cycles and an electrical life of 50,000 cycles, with gold-plated nickel/silver contacts. The square, red button actuator has a 1.6mm length, and the switch is designed for solder termination with an IP40 rating and a temperature range of -40°C to 55°C.
Schurter 0041.2311 technical specifications.
| Actuator Length | 1.6mm |
| Actuator Type | Square, Button |
| Color | Red |
| Contact Current Rating | 200mA |
| Contact Material | Nickel, Silver |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 250V |
| Contact Voltage Rating (DC) | 250V |
| Electrical Life | 50000Cycles |
| Illumination Type | Lamp |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 2000000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | EMF |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST, SP |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.003527oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0041.2311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.