
Illuminated pushbutton switch featuring a momentary SPDT contact configuration with N.O./N.C. functionality. Rated for 5A at 250VAC and 250VDC, this panel-mount switch offers a straight orientation with solder termination. It boasts a robust mechanical life of 2,000,000 cycles and an electrical life of 50,000 cycles, operating within a temperature range of -40°C to 55°C. The round button actuator has a length of 1.6mm, and contact materials include nickel and silver with gold plating.
Schurter 0041.2321 technical specifications.
| Actuator Length | 1.6mm |
| Actuator Type | Round, Button |
| Contact Material | Nickel, Silver |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Illumination Type | Lamp |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 2000000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EMF |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.003527oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0041.2321 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.