Schurter 0041.3102 technical specifications.
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SBF |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0041.3102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.