Schurter 0041.8842.5107 technical specifications.
| Contact Material | Silver |
| Depth | 10mm |
| Length | 10mm |
| Max Current Rating | 200mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 50V |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Schurter 0041.8842.5107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.