Schurter 0041.9141.3107 technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 200mA |
| Current Rating | 200mA |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LDT |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 50V |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0041.9141.3107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.