Schurter 0041.9141.8108 technical specifications.
| Contact Material | Silver |
| Depth | 10mm |
| Length | 10mm |
| Max Current Rating | 200mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 50V |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0041.9141.8108 to view detailed technical specifications.
No datasheet is available for this part.