Schurter 0041.9147.1337 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | DPST |
| Actuator Style | Square Button |
| Max Current Rating | 0.2@60VAC 50VDCA |
| Max AC Voltage Rating | 60V |
| Max DC Voltage Rating | 50V |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | >100000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| Panel Cutout Dimensions | 8(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schurter 0041.9147.1337 to view detailed technical specifications.
No datasheet is available for this part.