
Illuminated pushbutton switch featuring a DPST momentary contact configuration. Rated for 0.2A at 50VDC and 60VAC, this panel-mount switch utilizes silver contacts and a polycarbonate actuator. It offers a red LED illumination and a straight PC pin termination. Designed for a wide operating temperature range from -25°C to 60°C, it boasts both electrical and mechanical lifespans of 10,000 cycles and an IP40 rating.
Schurter 0041.9147.3317 technical specifications.
| Actuator Color | Red |
| Actuator Length | 5.6mm |
| Actuator Material | Polycarbonate |
| Actuator Type | Square, Button |
| Contact Material | Silver |
| Current Rating | 200mA |
| Electrical Life | 10000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Max Operating Temperature | 60°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 50V |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | LDT |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 50V |
| Weight | 0.03351oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0041.9147.3317 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
