Schurter 0041.9156.3117 technical specifications.
| Contact Current Rating | 200mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0041.9156.3117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.