Schurter 0070.1161.T2 technical specifications.
| Capacitance | 18nF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Energy | 5.2J |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2kA |
| Max Varistor Voltage | 20V |
| Min Varistor Voltage | 16V |
| Max Voltage Rating (AC) | 11V |
| Max Voltage Rating (DC) | 14V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | AVTS |
| Varistor Voltage | 18V |
| Weight | 0.070548oz |
| RoHS | Not Compliant |
Download the complete datasheet for Schurter 0070.1161.T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.