Schurter 0070.3521.B1 technical specifications.
| Capacitance | 2.13nF |
| Package/Case | Radial |
| Clamping Current | 2.5A |
| Energy | 3.4J |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 500A |
| Max Varistor Voltage | 62V |
| Min Varistor Voltage | 50V |
| Max Voltage Rating (AC) | 35V |
| Max Voltage Rating (DC) | 45V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AVTS |
| Varistor Voltage | 56V |
| Weight | 0.017637oz |
| RoHS | Not Compliant |
Download the complete datasheet for Schurter 0070.3521.B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.